
* Images are for reference only
UWD1V4R7MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWD1V4R7MCL1GS
- JLCPCB Part #
- C2163425
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 35V 4.7uF 40mA@120Hz 4mm 5.8mm ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0639
200+
$0.0248
500+
$0.0238
1000+
$0.0235
Related Products