UVK1H680MED1TD
Extended
* Images are for reference only

UVK1H680MED1TD

Attributes
Value
Manufacturer
MFR.Part #
UVK1H680MED1TD
JLCPCB Part #
C1584258
Package
Plugin
Description
-40℃~+85℃ 2.5mm 2000hrs@85℃ 210mA@120Hz 50V 6.3mm 68uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing2.5mm
Voltage Rating50V
Tolerance±20%
Capacitance68uF
Ripple Current210mA@120Hz
Diameter6.3mm