
UVK1C221MED
- Manufacturer
- MFR.Part #
- UVK1C221MED
- JLCPCB Part #
- C1583305
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 11mm 16V 2.5mm 2000hrs@85℃ 220uF 260mA@120Hz 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 260mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
UVK1C221MED
Extended- Manufacturer
- MFR.Part #
- UVK1C221MED
- JLCPCB Part #
- C1583305
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 11mm 16V 2.5mm 2000hrs@85℃ 220uF 260mA@120Hz 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UVK1C221MED
Extended- Manufacturer
- MFR.Part #
- UVK1C221MED
- JLCPCB Part #
- C1583305
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 11mm 16V 2.5mm 2000hrs@85℃ 220uF 260mA@120Hz 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVK1C221MED Specifications
UVK1C221MED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 260mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVK1C221MED. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVK1C221MED Documents
UVK1C221MED datasheets or manufacturer documentation.
Datasheet: UVK1C221MED Datasheet (PDF)
UVK1C221MED Schematic Symbol & PCB Footprint
The UVK1C221MED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.