This website requires JavaScript.
no-image

* Images are for reference only

UUN1H221MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUN1H221MNQ1ZD
JLCPCB Part #
C1601162
Package
SMD,D18xL17.5mm
Description
-55℃~+105℃ 17.5mm 18mm 2000hrs@105℃ 220uF 400mA@120Hz 50V ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7384
200+ $0.6738
500+ $0.6497
1000+ $0.6385

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons