
* Images are for reference only
UUJ2W330MRQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2W330MRQ1MS
- JLCPCB Part #
- C19618631
- Package
- -
- Description
- -40℃~+105℃ 20mm 22.5mm 256mA@10kHz 33uF 450V 5000hrs@105℃ ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5748
200+
$2.2258
500+
$2.1502
1000+
$2.1133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →