
- Manufacturer
- MFR.Part #
- UUD1E220MCR1GS
- JLCPCB Part #
- C19619892
- Package
- -
- Description
- -55℃~+105℃ 150mA@100kHz 2000hrs@105℃ 22uF 25V 5.8mm 5mm ±20% 有极性 - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 22uF | |
| Ripple Current | 150mA@100kHz | |
| Diameter | 5mm |

* Images are for reference only
UUD1E220MCR1GS
Extended- Manufacturer
- MFR.Part #
- UUD1E220MCR1GS
- JLCPCB Part #
- C19619892
- Package
- -
- Description
- -55℃~+105℃ 150mA@100kHz 2000hrs@105℃ 22uF 25V 5.8mm 5mm ±20% 有极性 - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UUD1E220MCR1GS
- JLCPCB Part #
- C19619892
- Package
- -
- Description
- -55℃~+105℃ 150mA@100kHz 2000hrs@105℃ 22uF 25V 5.8mm 5mm ±20% 有极性 - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UUD1E220MCR1GS Specifications
UUD1E220MCR1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 22uF | |
| Ripple Current | 150mA@100kHz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UUD1E220MCR1GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UUD1E220MCR1GS Schematic Symbol & PCB Footprint
The UUD1E220MCR1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.