
* Images are for reference only
UPW2AR47MDD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW2AR47MDD1TA
- JLCPCB Part #
- C5111964
- Package
- Plugin,D5xL12.5mm
- Description
- -55℃~+105℃ 100V 12.5mm 2000hrs@105℃ 470nF 5mm 5mm 6mA@120Hz ±20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
200+
$0.0303
500+
$0.0292
1000+
$0.0287