
* Images are for reference only
UPS1V100MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1V100MDD
- JLCPCB Part #
- C1581071
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10uF 11mm 160mA@100kHz 2000hrs@105℃ 2mm 35V 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
2000+
$0.0277
5000+
$0.0267
10000+
$0.0262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products