
* Images are for reference only
UPJ1E102MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPJ1E102MHD6
- JLCPCB Part #
- C1591289
- Package
- Plugin,D18xL15mm
- Description
- 1000uF 15mm 18mm 25V ±20% 插件,D18xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4959
200+
$0.1916
500+
$0.1852
1000+
$0.1820
Related Products