This website requires JavaScript.
no-image

* Images are for reference only

UMV0J220MFD

Extended
Manufacturer
Nichicon
MFR.Part #
UMV0J220MFD
JLCPCB Part #
C1583929
Package
Plugin
Description
-40℃~+105℃ 1.5mm 22uF 33mA@10kHz 4mm 5000hrs@105℃ 6.3V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1486
1000+ $0.0576
2500+ $0.0555
5000+ $0.0546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons