
* Images are for reference only
ULV2D270MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULV2D270MNL1GS
- JLCPCB Part #
- C3828897
- Package
- SMD,D10xL14.5mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 14.5mm 200V 27uF 70mA@120Hz ±20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8437
200+
$0.3269
400+
$0.3156
800+
$0.3108
Related Products