
* Images are for reference only
UHE1J471MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UHE1J471MHD6
- JLCPCB Part #
- C1581856
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 1.13A@100kHz 10000hrs@105℃ 16mm 20mm 470uF 63V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$1.9141
10+
$1.6375
30+
$1.4654
100+
$1.2900
500+
$1.2096
1000+
$1.1758
Related Products