This website requires JavaScript.
no-image

* Images are for reference only

UCD1E681MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1E681MCL1GS
JLCPCB Part #
C2166014
Package
SMD,D10xL14mm
Description
-55℃~+105℃ 10mm 14mm 25V 475mA@120Hz 5000hrs@105℃ 680uF ±20% SMD,D10xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3632
200+ $0.1406
500+ $0.1356
800+ $0.1332

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons