This website requires JavaScript.
no-image

* Images are for reference only

UCD1E151MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1E151MCL6GS
JLCPCB Part #
C2165893
Package
SMD,D10xL7.7mm
Description
-55℃~+105℃ 150uF 180mΩ 2000hrs@105℃ 25V 300mA@120Hz ±20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2528
200+ $0.0978
500+ $0.0944
1000+ $0.0927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons