
* Images are for reference only
UBC1V221MNS1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBC1V221MNS1MS
- JLCPCB Part #
- C1845403
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+150℃ 1000hrs@150℃ 12.5mm 13.5mm 220uF 35V 368.5mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7682
200+
$0.2973
500+
$0.2877
1000+
$0.2829
Related Products