
PPB2202470KHL
- Manufacturer
- MFR.Part #
- PPB2202470KHL
- JLCPCB Part #
- C6358062
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 47nF 700V、2kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 700V、2kV | |
| Tolerance | ±10% | |
| Capacitance | 47nF |

* Images are for reference only
PPB2202470KHL
Extended- Manufacturer
- MFR.Part #
- PPB2202470KHL
- JLCPCB Part #
- C6358062
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 47nF 700V、2kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PPB2202470KHL
Extended- Manufacturer
- MFR.Part #
- PPB2202470KHL
- JLCPCB Part #
- C6358062
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 47nF 700V、2kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPB2202470KHL Specifications
PPB2202470KHL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 700V、2kV | |
| Tolerance | ±10% | |
| Capacitance | 47nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPB2202470KHL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PPB2202470KHL Documents
PPB2202470KHL datasheets or manufacturer documentation.
Datasheet: PPB2202470KHL Datasheet (PDF)
PPB2202470KHL Schematic Symbol & PCB Footprint
The PPB2202470KHL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.