This website requires JavaScript.
no-image

* Images are for reference only

PLV1H470MDL1

Extended
Manufacturer
Nichicon
MFR.Part #
PLV1H470MDL1
JLCPCB Part #
C19284462
Package
-
Description
-55℃~+105℃ 10mm 13mm 2.5A@100kHz 3000hrs@105℃ 31mΩ 47uF 50V 5mm Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5601
200+ $1.0228
400+ $0.9874
1000+ $0.9713

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons