
LNT1E333MSE
- Manufacturer
- MFR.Part #
- LNT1E333MSE
- JLCPCB Part #
- C1663775
- Package
- Bolt,D35xL103mm
- Description
- -40℃~+105℃ 103mm 12.7mm 2000hrs@105℃ 25V 33000uF 35mm 7.13A@10kHz ±20% 螺栓,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL103mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 103mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 7.13A@10kHz | |
| Diameter | 35mm |

* Images are for reference only
LNT1E333MSE
Extended- Manufacturer
- MFR.Part #
- LNT1E333MSE
- JLCPCB Part #
- C1663775
- Package
- Bolt,D35xL103mm
- Description
- -40℃~+105℃ 103mm 12.7mm 2000hrs@105℃ 25V 33000uF 35mm 7.13A@10kHz ±20% 螺栓,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNT1E333MSE
Extended- Manufacturer
- MFR.Part #
- LNT1E333MSE
- JLCPCB Part #
- C1663775
- Package
- Bolt,D35xL103mm
- Description
- -40℃~+105℃ 103mm 12.7mm 2000hrs@105℃ 25V 33000uF 35mm 7.13A@10kHz ±20% 螺栓,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNT1E333MSE Specifications
LNT1E333MSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL103mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 103mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 7.13A@10kHz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNT1E333MSE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNT1E333MSE Schematic Symbol & PCB Footprint
The LNT1E333MSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.