
LNR2A472MSEN
- Manufacturer
- MFR.Part #
- LNR2A472MSEN
- JLCPCB Part #
- C1613285
- Package
- Bolt,D35xL83mm
- Description
- -40℃~+85℃ 100V 12.7mm 35mm 4.37A@10kHz 4700uF 5000hrs@85℃ 83mm ±20% 螺栓,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL83mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 4.37A@10kHz | |
| Diameter | 35mm |

* Images are for reference only
LNR2A472MSEN
Extended- Manufacturer
- MFR.Part #
- LNR2A472MSEN
- JLCPCB Part #
- C1613285
- Package
- Bolt,D35xL83mm
- Description
- -40℃~+85℃ 100V 12.7mm 35mm 4.37A@10kHz 4700uF 5000hrs@85℃ 83mm ±20% 螺栓,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNR2A472MSEN
Extended- Manufacturer
- MFR.Part #
- LNR2A472MSEN
- JLCPCB Part #
- C1613285
- Package
- Bolt,D35xL83mm
- Description
- -40℃~+85℃ 100V 12.7mm 35mm 4.37A@10kHz 4700uF 5000hrs@85℃ 83mm ±20% 螺栓,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNR2A472MSEN Specifications
LNR2A472MSEN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL83mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 4.37A@10kHz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNR2A472MSEN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNR2A472MSEN Documents
LNR2A472MSEN datasheets or manufacturer documentation.
Datasheet: LNR2A472MSEN Datasheet (PDF)
LNR2A472MSEN Schematic Symbol & PCB Footprint
The LNR2A472MSEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.