
LNR1H224MSE
- Manufacturer
- MFR.Part #
- LNR1H224MSE
- JLCPCB Part #
- C1588008
- Package
- Bolt
- Description
- -40℃~+85℃ 0.22F 5000hrs@85℃ 50V ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 0.22F |

* Images are for reference only
LNR1H224MSE
Extended- Manufacturer
- MFR.Part #
- LNR1H224MSE
- JLCPCB Part #
- C1588008
- Package
- Bolt
- Description
- -40℃~+85℃ 0.22F 5000hrs@85℃ 50V ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNR1H224MSE
Extended- Manufacturer
- MFR.Part #
- LNR1H224MSE
- JLCPCB Part #
- C1588008
- Package
- Bolt
- Description
- -40℃~+85℃ 0.22F 5000hrs@85℃ 50V ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNR1H224MSE Specifications
LNR1H224MSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 0.22F |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNR1H224MSE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNR1H224MSE Documents
LNR1H224MSE datasheets or manufacturer documentation.
Datasheet: LNR1H224MSE Datasheet (PDF)
LNR1H224MSE Schematic Symbol & PCB Footprint
The LNR1H224MSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.