
LNC2W682MSEJBB
- Manufacturer
- MFR.Part #
- LNC2W682MSEJBB
- JLCPCB Part #
- C1618662
- Package
- Bolt,D90xL118mm
- Description
- -40℃~+85℃ 118mm 31.8mm 38.5A@10kHz 450V 5000hrs@85℃ 6800uF 90mm ±20% 螺栓,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL118mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 118mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 38.5A@10kHz | |
| Diameter | 90mm |

* Images are for reference only
LNC2W682MSEJBB
Extended- Manufacturer
- MFR.Part #
- LNC2W682MSEJBB
- JLCPCB Part #
- C1618662
- Package
- Bolt,D90xL118mm
- Description
- -40℃~+85℃ 118mm 31.8mm 38.5A@10kHz 450V 5000hrs@85℃ 6800uF 90mm ±20% 螺栓,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNC2W682MSEJBB
Extended- Manufacturer
- MFR.Part #
- LNC2W682MSEJBB
- JLCPCB Part #
- C1618662
- Package
- Bolt,D90xL118mm
- Description
- -40℃~+85℃ 118mm 31.8mm 38.5A@10kHz 450V 5000hrs@85℃ 6800uF 90mm ±20% 螺栓,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNC2W682MSEJBB Specifications
LNC2W682MSEJBB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL118mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 118mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 38.5A@10kHz | |
| Diameter | 90mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNC2W682MSEJBB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNC2W682MSEJBB Schematic Symbol & PCB Footprint
The LNC2W682MSEJBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.