LNC2W222MSEGBN
Extended
* Images are for reference only

LNC2W222MSEGBN

Attributes
Value
Manufacturer
MFR.Part #
LNC2W222MSEGBN
JLCPCB Part #
C1616773
Package
Bolt,D63.5xL88mm
Description
-40℃~+85℃ 17.22A@10kHz 2200uF 28.6mm 450V 5000hrs@85℃ 63.5mm 88mm ±20% 螺栓,D63.5xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL88mm
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Voltage Rating450V
Pin Spacing28.6mm
Height - Seated (Max)88mm
Tolerance±20%
Capacitance2200uF
Ripple Current17.22A@10kHz
Diameter63.5mm