
* Images are for reference only
PZU7.5B1A-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PZU7.5B1A-QX
- JLCPCB Part #
- C6149733
- Package
- SOD-323
- Description
- 10Ω 320mW 500uA@4V 7.06V~7.36V 7.21V ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
2000+
$0.0324
5000+
$0.0314
10000+
$0.0308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products