
* Images are for reference only
PUMH30,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PUMH30,115
- JLCPCB Part #
- C553539
- Package
- TSSOP-6-1.3mm
- Description
- -65℃~+150℃ 100mA 2 NPN (Pre-Biased) 2.2kΩ 30 300mW 50V TSSOP-6-1.3mm Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
200+
$0.0329
500+
$0.0318
1000+
$0.0311
Related Products