
* Images are for reference only
PMV30XPAR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMV30XPAR
- JLCPCB Part #
- C7029157
- Package
- TO-236AB
- Description
- -55℃~+175℃ 1 P-Channel 1.039nF 110pF 11nC@4.5V 20V 30mΩ@4.5V 4.9A 600mV 610mW TO-236AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1684
50+
$0.1648
150+
$0.1624
500+
$0.1601
Related Products