This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PMPB07R0UNX

Extended
Manufacturer
Nexperia
MFR.Part #
PMPB07R0UNX
JLCPCB Part #
C5846120
Package
DFN2020MD-6
Description
-55℃~+150℃ 1 N-channel 1.696nF 1.9W、12.5W 11.6A 20V 30nC@4.5V 900mV 9mΩ@4.5V DFN2020MD-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3215
50+ $0.3178
150+ $0.3153
500+ $0.3128

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons