
* Images are for reference only
PMEG3002ESFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3002ESFYL
- JLCPCB Part #
- C478123
- Package
- DSN0603-2
- Description
- 1 Independent 200mA 3.5A 30V 535mV@200mA 9uA@30V DSN0603-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9000
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 9000
In-stock Item Pricing
Qty Unit Price
1+
$0.1301
50+
$0.1073
150+
$0.0958
500+
$0.0873
2500+
$0.0804
5000+
$0.0770
Related Products