
* Images are for reference only
PMEG2005AEAF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2005AEAF
- JLCPCB Part #
- C552806
- Package
- SOD-323
- Description
- 1 Independent 10A 200uA@20V 20V 390mV@500mA 500mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 226
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
10+
$0.0512
30+
$0.0446
100+
$0.0397
500+
$0.0358
1000+
$0.0337
Related Products