
* Images are for reference only
PMBD6050,235
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMBD6050,235
- JLCPCB Part #
- C552693
- Package
- SOT-23
- Description
- 1.25V@150mA 100nA@50V 215mA 4ns 70V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
200+
$0.0295
500+
$0.0285
1000+
$0.0279
Related Products