


PHD71NQ03LT,118
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DPAK | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 10mΩ@10V |

* Images are for reference only
PHD71NQ03LT,118
Extended- Manufacturer
- MFR.Part #
- PHD71NQ03LT,118
- JLCPCB Part #
- C456154
- Package
- DPAK
- Description
- 1 N-channel 10mΩ@10V 120W 2.5V 30V 75A DPAK MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PHD71NQ03LT,118
Extended- Manufacturer
- MFR.Part #
- PHD71NQ03LT,118
- JLCPCB Part #
- C456154
- Package
- DPAK
- Description
- 1 N-channel 10mΩ@10V 120W 2.5V 30V 75A DPAK MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHD71NQ03LT,118 Specifications
PHD71NQ03LT,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DPAK | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 10mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHD71NQ03LT,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PHD71NQ03LT,118 Documents
PHD71NQ03LT,118 datasheets or manufacturer documentation.
Datasheet: PHD71NQ03LT,118 Datasheet (PDF)
PHD71NQ03LT,118 Schematic Symbol & PCB Footprint
The PHD71NQ03LT,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.