Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD Protection Devices
  6. PESD5V0X1BL,315
PESD5V0X1BL,315 - 1
PESD5V0X1BL,315 - 2
PESD5V0X1BL,315 - 3
PESD5V0X1BL,315 - 4
Extended1/4
* Images are for reference only
PESD5V0X1BL,315
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD5V0X1BL,315
JLCPCB Part #
C426859
Package
SOD-882
Description
-55℃~+150℃@(Ta) 0.9pF@1MHz 5V 6V SOD-882 ESD Protection Devices ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD Protection Devices
ManufacturerNexperia
PackageSOD-882
Operating Temperature-55℃~+150℃@(Ta)
Breakdown Voltage (VBR)6V
Reverse Stand-Off Voltage (Vrwm)5V
Junction Capacitance(Cj)@1MHz0.9pF@1MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD Protection Devices
  6. PESD5V0X1BL,315
PESD5V0X1BL,315

* Images are for reference only

PESD5V0X1BL,315

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0X1BL,315
JLCPCB Part #
C426859
Package
SOD-882
Description
-55℃~+150℃@(Ta) 0.9pF@1MHz 5V 6V SOD-882 ESD Protection Devices ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0X1BL,315

* Images are for reference only

PESD5V0X1BL,315
Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0X1BL,315
JLCPCB Part #
C426859
Package
SOD-882
Description
-55℃~+150℃@(Ta) 0.9pF@1MHz 5V 6V SOD-882 ESD Protection Devices ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0X1BL,315 Specifications

PESD5V0X1BL,315 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD Protection Devices
ManufacturerNexperia
PackageSOD-882
Operating Temperature-55℃~+150℃@(Ta)
Breakdown Voltage (VBR)6V
Reverse Stand-Off Voltage (Vrwm)5V
Junction Capacitance(Cj)@1MHz0.9pF@1MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0X1BL,315. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD5V0X1BL,315 Documents

PESD5V0X1BL,315 datasheets or manufacturer documentation.

PESD5V0X1BL,315 Schematic Symbol & PCB Footprint

The PESD5V0X1BL,315 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.