
PDTB113EQAZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 575mW |

* Images are for reference only
PDTB113EQAZ
Extended- Manufacturer
- MFR.Part #
- PDTB113EQAZ
- JLCPCB Part #
- C552121
- Package
- DFN1010-3
- Description
- -55℃~+150℃ 1 500mA 50V 575mW DFN1010-3 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PDTB113EQAZ
Extended- Manufacturer
- MFR.Part #
- PDTB113EQAZ
- JLCPCB Part #
- C552121
- Package
- DFN1010-3
- Description
- -55℃~+150℃ 1 500mA 50V 575mW DFN1010-3 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDTB113EQAZ Specifications
PDTB113EQAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 575mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDTB113EQAZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDTB113EQAZ Documents
PDTB113EQAZ datasheets or manufacturer documentation.
Datasheet: PDTB113EQAZ Datasheet (PDF)
PDTB113EQAZ Schematic Symbol & PCB Footprint
The PDTB113EQAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.