
NCR402U115
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Nexperia | |
| Package | - | |
| Number of Channels | 3 | |
| Operating temperature | -55℃~+150℃ |

* Images are for reference only
NCR402U115
Extended- Manufacturer
- MFR.Part #
- NCR402U115
- JLCPCB Part #
- C3171668
- Package
- -
- Description
- -55℃~+150℃ 3 - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCR402U115
Extended- Manufacturer
- MFR.Part #
- NCR402U115
- JLCPCB Part #
- C3171668
- Package
- -
- Description
- -55℃~+150℃ 3 - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCR402U115 Specifications
NCR402U115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Nexperia | |
| Package | - | |
| Number of Channels | 3 | |
| Operating temperature | -55℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCR402U115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCR402U115 Documents
NCR402U115 datasheets or manufacturer documentation.
Datasheet: NCR402U115 Datasheet (PDF)
NCR402U115 Schematic Symbol & PCB Footprint
The NCR402U115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.