
* Images are for reference only
MM3Z51VT1GX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- MM3Z51VT1GX
- JLCPCB Part #
- C3735957
- Package
- SOD-323
- Description
- 1 Independent 300mW 48V~54V 50nA@35.7V 51V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0504
200+
$0.0195
500+
$0.0189
1000+
$0.0185
Related Products