
* Images are for reference only
BZX8850S-C2V4-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX8850S-C2V4-QYL
- JLCPCB Part #
- C3733066
- Package
- SOD-882
- Description
- 1 Independent 2.28V~2.52V 2.4V 2uA@1V 365mW ±5% SOD-882 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
200+
$0.0406
500+
$0.0391
1000+
$0.0385
Related Products