
BZX8450-C1V8-QVL
- Manufacturer
- MFR.Part #
- BZX8450-C1V8-QVL
- JLCPCB Part #
- C6522869
- Package
- TO-236AB
- Description
- 1 Independent 1.71V~1.89V 1.8V 100Ω 250mW 7.5uA@1V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-236AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 1.71V~1.89V | |
| Zener Voltage(Nom) | 1.8V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 7.5uA@1V |

* Images are for reference only
BZX8450-C1V8-QVL
Extended- Manufacturer
- MFR.Part #
- BZX8450-C1V8-QVL
- JLCPCB Part #
- C6522869
- Package
- TO-236AB
- Description
- 1 Independent 1.71V~1.89V 1.8V 100Ω 250mW 7.5uA@1V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX8450-C1V8-QVL
Extended- Manufacturer
- MFR.Part #
- BZX8450-C1V8-QVL
- JLCPCB Part #
- C6522869
- Package
- TO-236AB
- Description
- 1 Independent 1.71V~1.89V 1.8V 100Ω 250mW 7.5uA@1V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX8450-C1V8-QVL Specifications
BZX8450-C1V8-QVL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-236AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 1.71V~1.89V | |
| Zener Voltage(Nom) | 1.8V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 7.5uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX8450-C1V8-QVL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX8450-C1V8-QVL Documents
BZX8450-C1V8-QVL datasheets or manufacturer documentation.
Datasheet: BZX8450-C1V8-QVL Datasheet (PDF)
BZX8450-C1V8-QVL Schematic Symbol & PCB Footprint
The BZX8450-C1V8-QVL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.