
BZX79-B27,113
- Manufacturer
- MFR.Part #
- BZX79-B27,113
- JLCPCB Part #
- C550707
- Package
- SOD27(DO-35)
- Description
- 1 Independent 25Ω 26.5V~27.5V 27V 400mW 50nA@0.7V SOD27(DO-35) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V |

* Images are for reference only
BZX79-B27,113
Extended- Manufacturer
- MFR.Part #
- BZX79-B27,113
- JLCPCB Part #
- C550707
- Package
- SOD27(DO-35)
- Description
- 1 Independent 25Ω 26.5V~27.5V 27V 400mW 50nA@0.7V SOD27(DO-35) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX79-B27,113
Extended- Manufacturer
- MFR.Part #
- BZX79-B27,113
- JLCPCB Part #
- C550707
- Package
- SOD27(DO-35)
- Description
- 1 Independent 25Ω 26.5V~27.5V 27V 400mW 50nA@0.7V SOD27(DO-35) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX79-B27,113 Specifications
BZX79-B27,113 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX79-B27,113. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX79-B27,113 Documents
BZX79-B27,113 datasheets or manufacturer documentation.
Datasheet: BZX79-B27,113 Datasheet (PDF)
BZX79-B27,113 Schematic Symbol & PCB Footprint
The BZX79-B27,113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.