
* Images are for reference only
BZX58550-C6V2-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX58550-C6V2-QX
- JLCPCB Part #
- C3732693
- Package
- SOD-523
- Description
- 1uA@5V 300mW 5.89V~6.51V 6.2V Independent ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.4934
10+
$0.3922
30+
$0.3488
100+
$0.2957
500+
$0.2716
1000+
$0.2572
Related Products