
* Images are for reference only
BZX384-A12-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX384-A12-QX
- JLCPCB Part #
- C7508004
- Package
- SOD-323
- Description
- -40℃~+150℃ 100nA@8V 12V 300mW ±1% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7721
10+
$0.7625
30+
$0.7560
100+
$0.7496
Related Products