
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply(VCCA) | 3V~15V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 3V~15V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4104BT-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply(VCCA) | 3V~15V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 3V~15V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4104BT-Q100J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEF4104BT-Q100J datasheets or manufacturer documentation.
Datasheet: HEF4104BT-Q100J Datasheet (PDF)
The HEF4104BT-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.