
BZV55-C6V2,135
- Manufacturer
- MFR.Part #
- BZV55-C6V2,135
- JLCPCB Part #
- C550447
- Package
- SOD-80C
- Description
- 1 Independent 10Ω 3uA@4V 5.8V~6.6V 500mW 6.2V ±5% SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-80C | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V |

* Images are for reference only
BZV55-C6V2,135
Extended- Manufacturer
- MFR.Part #
- BZV55-C6V2,135
- JLCPCB Part #
- C550447
- Package
- SOD-80C
- Description
- 1 Independent 10Ω 3uA@4V 5.8V~6.6V 500mW 6.2V ±5% SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZV55-C6V2,135
Extended- Manufacturer
- MFR.Part #
- BZV55-C6V2,135
- JLCPCB Part #
- C550447
- Package
- SOD-80C
- Description
- 1 Independent 10Ω 3uA@4V 5.8V~6.6V 500mW 6.2V ±5% SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZV55-C6V2,135 Specifications
BZV55-C6V2,135 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-80C | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZV55-C6V2,135. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZV55-C6V2,135 Documents
BZV55-C6V2,135 datasheets or manufacturer documentation.
Datasheet: BZV55-C6V2,135 Datasheet (PDF)
BZV55-C6V2,135 Schematic Symbol & PCB Footprint
The BZV55-C6V2,135 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.