
BZT52-B16,118
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V |

* Images are for reference only
BZT52-B16,118
Extended- Manufacturer
- MFR.Part #
- BZT52-B16,118
- JLCPCB Part #
- C5565945
- Package
- -
- Description
- 1 Independent 15.7V~16.3V 350mW 50nA@11.2V - Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT52-B16,118
Extended- Manufacturer
- MFR.Part #
- BZT52-B16,118
- JLCPCB Part #
- C5565945
- Package
- -
- Description
- 1 Independent 15.7V~16.3V 350mW 50nA@11.2V - Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52-B16,118 Specifications
BZT52-B16,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52-B16,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52-B16,118 Documents
BZT52-B16,118 datasheets or manufacturer documentation.
Datasheet: BZT52-B16,118 Datasheet (PDF)
BZT52-B16,118 Schematic Symbol & PCB Footprint
The BZT52-B16,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.