
BUK9K8R7-40EX
- Manufacturer
- MFR.Part #
- BUK9K8R7-40EX
- JLCPCB Part #
- C550005
- Package
- SOT-1205
- Description
- -55℃~+175℃ 1.7V 15.7nC@5V 157pF 2 N-Channel 2.11nF 30A 40V 53W 8mΩ@10V SOT-1205 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-1205 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.7nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 157pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 53W | |
| RDS(on) | 8mΩ@10V |

* Images are for reference only
BUK9K8R7-40EX
Extended- Manufacturer
- MFR.Part #
- BUK9K8R7-40EX
- JLCPCB Part #
- C550005
- Package
- SOT-1205
- Description
- -55℃~+175℃ 1.7V 15.7nC@5V 157pF 2 N-Channel 2.11nF 30A 40V 53W 8mΩ@10V SOT-1205 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK9K8R7-40EX
Extended- Manufacturer
- MFR.Part #
- BUK9K8R7-40EX
- JLCPCB Part #
- C550005
- Package
- SOT-1205
- Description
- -55℃~+175℃ 1.7V 15.7nC@5V 157pF 2 N-Channel 2.11nF 30A 40V 53W 8mΩ@10V SOT-1205 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK9K8R7-40EX Specifications
BUK9K8R7-40EX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-1205 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.7nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 157pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 53W | |
| RDS(on) | 8mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK9K8R7-40EX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK9K8R7-40EX Documents
BUK9K8R7-40EX datasheets or manufacturer documentation.
Datasheet: BUK9K8R7-40EX Datasheet (PDF)
BUK9K8R7-40EX Schematic Symbol & PCB Footprint
The BUK9K8R7-40EX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.