
BUK9226-75A,118
- Manufacturer
- MFR.Part #
- BUK9226-75A,118
- JLCPCB Part #
- C549942
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 114W 24.6mΩ@10V 2V 3.12nF 45A 75V DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.12nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 114W | |
| RDS(on) | 24.6mΩ@10V |

* Images are for reference only
BUK9226-75A,118
Extended- Manufacturer
- MFR.Part #
- BUK9226-75A,118
- JLCPCB Part #
- C549942
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 114W 24.6mΩ@10V 2V 3.12nF 45A 75V DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK9226-75A,118
Extended- Manufacturer
- MFR.Part #
- BUK9226-75A,118
- JLCPCB Part #
- C549942
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 114W 24.6mΩ@10V 2V 3.12nF 45A 75V DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK9226-75A,118 Specifications
BUK9226-75A,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.12nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 114W | |
| RDS(on) | 24.6mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK9226-75A,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK9226-75A,118 Documents
BUK9226-75A,118 datasheets or manufacturer documentation.
Datasheet: BUK9226-75A,118 Datasheet (PDF)
BUK9226-75A,118 Schematic Symbol & PCB Footprint
The BUK9226-75A,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.