
* Images are for reference only
BC68PASX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BC68PASX
- JLCPCB Part #
- C549367
- Package
- DFN-3(2x2)
- Description
- 100nA 170MHz 20V 2A 420mW 85@500mA,1V NPN DFN-3(2x2) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
200+
$0.1216
500+
$0.1173
1000+
$0.1152
Related Products