
* Images are for reference only
BAT54-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAT54-QR
- JLCPCB Part #
- C7507571
- Package
- SOT-23
- Description
- 1 Independent 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.4145
10+
$2.1109
30+
$1.9213
100+
$1.7253
500+
$1.6370
1000+
$1.6000
Related Products