
* Images are for reference only
74LVC373ABQ-Q100X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC373ABQ-Q100X
- JLCPCB Part #
- C548715
- Package
- DHVQFN-20-EP(2.5x4.5)
- Description
- -40℃~+125℃ 0.1uA 1.5ns 1.65V~3.6V 2.9ns 2ns 74LVC 8 D Latch Tri-State DHVQFN-20-EP(2.5x4.5) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1894
10+
$0.1495
30+
$0.1325
100+
$0.1111
500+
$0.1016
1000+
$0.0960
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →