
* Images are for reference only
74LVC04ADB,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC04ADB,118
- JLCPCB Part #
- C548048
- Package
- SSOP-14-5.2mm
- Description
- -40℃~+125℃ 1.65V~3.6V 2ns@3.3V,50pF 40uA 6 74LVC SSOP-14-5.2mm Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6320
200+
$0.2461
500+
$0.2364
1000+
$0.2332
Related Products