
* Images are for reference only
74LV4051PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LV4051PW,112
- JLCPCB Part #
- C547981
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 180MHz 1V~6V 5ns 8 80Ω 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3618
50+
$0.2851
150+
$0.2522
500+
$0.2112
2500+
$0.1929
5000+
$0.1820
Related Products