
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | X2-SON-5(0.8x0.8) | |
| Output Logic Level - Low | 100mV、150mV~250mV、200mV~350mV | |
| Series | 74LV Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.2ns@5V,30pF、7.2ns@3.3V,30pF、9.1ns@2.5V,30pF、11.5ns@1.8V,30pF | |
| Output Logic Level - High | 1.28V~1.45V、1.5V~2V、2V~2.15V、2.25V~2.7V、2.78V~2.8V、4.1V~4.5V | |
| Input Logic Level - High | 940mV~1V、990mV、1.135V~1.18V、1.21V、1.35V~1.37V、1.47V~1.48V、2.02V~2.03V、2.1V~2.11V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 1 | |
| Input Logic Level - Low | 550mV、650mV、710mV、800mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV1T04GX,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | X2-SON-5(0.8x0.8) | |
| Output Logic Level - Low | 100mV、150mV~250mV、200mV~350mV | |
| Series | 74LV Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.2ns@5V,30pF、7.2ns@3.3V,30pF、9.1ns@2.5V,30pF、11.5ns@1.8V,30pF | |
| Output Logic Level - High | 1.28V~1.45V、1.5V~2V、2V~2.15V、2.25V~2.7V、2.78V~2.8V、4.1V~4.5V | |
| Input Logic Level - High | 940mV~1V、990mV、1.135V~1.18V、1.21V、1.35V~1.37V、1.47V~1.48V、2.02V~2.03V、2.1V~2.11V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 1 | |
| Input Logic Level - Low | 550mV、650mV、710mV、800mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV1T04GX,125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV1T04GX,125 datasheets or manufacturer documentation.
Datasheet: 74LV1T04GX,125 Datasheet (PDF)
The 74LV1T04GX,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.